Maertz PMMA-1022-001 PLA Satin 1.75mm 1Kg Blue Purple Green

Order Code:

19-2831

Brand: Maertz MPN: PMMA-1022-001 EAN-13: 0093988902084
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1022-001 is a high-quality consumable designed for use in 3D printing applications, crafted with precision for reliable performance. This product comes in a clear PMMA 1kg spool, ensuring consistency and clarity in outputs essential for detailed engineering tasks. The PMMA filament is known for its excellent optical properties, high transparency, and good impact resistance, making it suitable for creating prototypes, architectural models, and any application where transparency and strength are required. The spool is compatible with a range of 3D printers allowing for versatile use in various projects, from industrial design to complex mechanical components.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot